TE Connectivity IDC Connector Socket
- RS Stock No.:
- 188-0283
- Mfr. Part No.:
- 2299805-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-0283
- Mfr. Part No.:
- 2299805-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Pitch | 1mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +100°C | |
Housing Material | Steel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Housing Material Steel | ||
TE Connectivitys (TE) new LGA 3647 socket solution meets the next-generation designs of Intels new CPU processors for higher performance and better system scaling.
Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
Applications
Servers
Data Centers
High Performance Computing (HPC)
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
Applications
Servers
Data Centers
High Performance Computing (HPC)