Amphenol Communications Solutions 6-Way IDC Connector Socket, 2-Row
- RS Stock No.:
- 182-3105
- Mfr. Part No.:
- 71600-106LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3105
- Mfr. Part No.:
- 71600-106LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Plating | Gold | |
| Series | Quickie | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Current Rating 3A | ||
Contact Plating Gold | ||
Series Quickie | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
