Amphenol Communications Solutions 14-Way IDC Connector Socket for Through Hole Mount, 2-Row
- RS Stock No.:
- 182-2325
- Mfr. Part No.:
- 10125116-214LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2325
- Mfr. Part No.:
- 10125116-214LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Contact Plating | Gold | |
| Series | Quickie | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Current Rating 3A | ||
Contact Plating Gold | ||
Series Quickie | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Beryllium Copper | ||
Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 14 Positions, 2.54 mm (0.100in) Pitch.
