Hirose 16-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 176-7308
- Mfr. Part No.:
- HIF3MAW-16D-2.54R(63)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7308
- Mfr. Part No.:
- HIF3MAW-16D-2.54R(63)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold, Nickel | |
| Series | HIF3MAW | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Voltage Rating | 200.0 V ac | |
| Contact Material | Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold, Nickel | ||
Series HIF3MAW | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 200.0 V ac | ||
Contact Material Copper | ||
Housing Material PBT | ||
MIL Compliant product:
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.
