TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-9446
Mfr. Part No.:
3-640442-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Nylon

Contact Material

Copper

COO (Country of Origin):
CN

TE Connectivity MTA-100 IDC Closed End Receptacle Connector (26 AWG)


MTA-100 IDC Closed End Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs.
MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.


TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.