Amphenol ICC 26-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2756
Mfr. Part No.:
T812126A100CEU
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Contacts

26

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Series

T812

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze