Molex 10-Way IDC Connector Plug for Surface Mount, 1-Row
- RS Stock No.:
- 167-1792
- Mfr. Part No.:
- 90814-3910
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-1792
- Mfr. Part No.:
- 90814-3910
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1.2A | |
| Contact Plating | Gold over Nickel | |
| Series | Picoflex | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 250 V ac, 250 V dc | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.2A | ||
Contact Plating Gold over Nickel | ||
Series Picoflex | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 250 V ac, 250 V dc | ||
Housing Material Nylon | ||
Contact Material Brass | ||
