Amphenol Communications Solutions 10-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 162-0512
- Mfr. Part No.:
- TMM-2-0-10-1
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0512
- Mfr. Part No.:
- TMM-2-0-10-1
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27 mm, 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Series | TMM | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27 mm, 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1A | ||
Contact Plating Tin | ||
Series TMM | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
