TE Connectivity 6-Way RITS Connector for PCB Mount, 1-Row
- RS Stock No.:
- 144-0593
- Mfr. Part No.:
- 1473565-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-0593
- Mfr. Part No.:
- 1473565-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mounting Type | PCB Mount | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Series | RITS | |
| Voltage Rating | 32 V dc | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mounting Type PCB Mount | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Current Rating 3A | ||
Series RITS | ||
Voltage Rating 32 V dc | ||
Contact Material Copper Alloy | ||
Approvals
UL 94 V-0
