TE Connectivity 6-Way RITS Connector for Cable Mount
- RS Stock No.:
- 144-0497
- Mfr. Part No.:
- 2-1746741-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0497
- Mfr. Part No.:
- 2-1746741-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Pitch | 2.0mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Current Rating | 3A | |
Series | RITS | |
Minimum Operating Temperature | -30.0°C | |
Maximum Operating Temperature | 75.0°C | |
Voltage Rating | 32.0 V dc | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Series RITS | ||
Minimum Operating Temperature -30.0°C | ||
Maximum Operating Temperature 75.0°C | ||
Voltage Rating 32.0 V dc | ||
Contact Material Copper Alloy | ||
TE Connectivity RITS Plug and Socket Connectors
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling visual inspection of the connection. These RITS connectors allow terminations to be made easily and quickly with increased electrical reliability.
Features and Benefits
• Standard interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow visual inspection
• Simple and easy to use, no wire preparation necessary
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow visual inspection
• Simple and easy to use, no wire preparation necessary
Product Application Information
These RITS connectors are the standard interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators
2.0mm Tyco RITS™ Connector System
The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.