Hirose 14-Way Connector Female for Cable, 2 Row
- RS Stock No.:
- 877-753
- Mfr. Part No.:
- HIF3MAW-14D-2.54R(63)
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£23.60
(exc. VAT)
£28.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | £23.60 | £4.72 |
| 5 + | £21.71 | £4.342 |
*price indicative
- RS Stock No.:
- 877-753
- Mfr. Part No.:
- HIF3MAW-14D-2.54R(63)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 14 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V ac | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3MAW | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 14 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V ac | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3MAW | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MY
The Hirose connector is designed to ensure robust connectivity within a wide temperature range, making it suitable for various demanding environments and applications.
Operates in temperature ranges from -55°C to 85°C and -10°C to 60°C
Maintains a rating voltage of 200V AC and a maximum current of 1A
Features a contact resistance of 15 mΩ maximum for reliable performance
Offers high insulation resistance of 1000 MΩ minimum at 500V DC
Designed for a mechanical operation of up to 500 insertions and extractions
Related links
- Hirose 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way Connector Female for Cable, 2 Row
- Hirose 26-Way Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row
