Amphenol ICC 8-Way Connection Kit Male for Top, 2 Row

Subtotal (1 tray of 25 units)*

£186.49

(exc. VAT)

£223.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£186.49£7.46

*price indicative

RS Stock No.:
786-459
Mfr. Part No.:
10137239-0010LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connection Kit

Number of Contacts

8

Number of Rows

2

Current

500mA

Pitch

1.27mm

Voltage

30V

Shrouded/Unshrouded

Shrouded

Mount Type

Top

Connector Gender

Male

Orientation

Straight

Contact Plating

Copper

Minimum Operating Temperature

-40°C

Series

FCI

Termination Type

IDC

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL

Contact Material

Thermoplastic

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Connector delivers robust performance and reliability in demanding applications, facilitating seamless connectivity and efficient power distribution in various electronic environments.

Features a Durable design, ensuring longevity in various conditions

Utilises high-quality materials to enhance electrical performance

Supports efficient power distribution across connected devices

Compatible with diverse electronic systems, promoting versatility

Related links