RS PRO 20-Way IDC Connector Male for Through Hole, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£6.11

(exc. VAT)

£7.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 197 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£6.11£1.222
5 - 9£5.63£1.126
10 +£5.07£1.014

*price indicative

RS Stock No.:
717-855
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Voltage

250V

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

Housing Material

PBT

COO (Country of Origin):
CN
The RS PRO Flat cable connector is a mainstream of circuit board connector that comes with new improved design. These connectors come with long locks and straight DIP terminals. It feature a 2.54mm pitch with Gold flash contact plating.

20-Way IDC Connector Socket for Cable Mount

2-Row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy