3M IDC Connector
- RS Stock No.:
- 555-479
- Distrelec Article No.:
- 301-72-100
- Mfr. Part No.:
- 567
- Brand:
- 3M
Image representative of range
Subtotal (1 pack of 100 units)*
£36.47
(exc. VAT)
£43.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.47 | £0.365 |
*price indicative
- RS Stock No.:
- 555-479
- Distrelec Article No.:
- 301-72-100
- Mfr. Part No.:
- 567
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Voltage | 600V | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011, EU | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Voltage 600V | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011, EU | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US