Molex 5-Way IDC Connector Socket, 1-Row
- RS Stock No.:
- 507-509
- Mfr. Part No.:
- 91716-1008
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-509
- Mfr. Part No.:
- 91716-1008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.5mm | ||
- COO (Country of Origin):
- IE
The TE Connectivity Headers and Wire Housings 2.5 APPLI-M 5 Circuit Open and 5 Circuit Open and Extended Wire with Polarization 2/3.
Termination Style IDC
Mounting Angle Straight
Contact Gender Socket (Female)
Contact Plating Tin
Mounting Angle Straight
Contact Gender Socket (Female)
Contact Plating Tin
Related links
- Molex 3-Way IDC Connector Socket, 1-Row
- Molex 5-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 5-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Socket, 1-Row
- TE Connectivity 3-Way IDC Connector Socket, 1-Row
- TE Connectivity 4-Way IDC Connector Socket, 1-Row
- TE Connectivity 15-Way IDC Connector Socket for Cable Mount, 1-Row
- ERNI 2-Way IDC Connector Socket for Cable Mount, 1-Row
