Panduit 34-Way IDC Connector Plug Through Hole Mount, 2-Row
- RS Stock No.:
- 482-244
- Mfr. Part No.:
- 057-034-053
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-244
- Mfr. Part No.:
- 057-034-053
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel | |
| Series | 057 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 125.0°C | |
| Voltage Rating | 300.0 V ac | |
| Contact Material | Copper | |
| Housing Material | Glass Fibre Reinforced PET | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series 057 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
Voltage Rating 300.0 V ac | ||
Contact Material Copper | ||
Housing Material Glass Fibre Reinforced PET | ||
Standards
IDC; BT224
