RS PRO 26-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
458-516
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

26

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

Standards

IDC; BT224