3M 3-Way Connector Female for Panel Mount, 1 Row

Subtotal (1 pack of 100 units)*

£87.34

(exc. VAT)

£104.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£87.34£0.873

*price indicative

RS Stock No.:
456-121
Mfr. Part No.:
37B03-C206-WP0 MB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Pitch

2mm

Voltage

32V

Mount Type

Panel Mount

Connector Gender

Female

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Series

37B

Contact Gender

Female

Maximum Operating Temperature

65°C

Standards/Approvals

No

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M 3-position rectangular plug connector features IDC termination with gold contacts and supports 20 to 24 AWG wire.

Mounting Type Free Hanging (In-Line)

Fastening Type Latch Lock

Wire Type Discrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy