3M 4-Way Connector Male for Wire, 1 Row

Subtotal (1 pack of 100 units)*

£85.08

(exc. VAT)

£102.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£85.08£0.851

*price indicative

RS Stock No.:
456-115
Mfr. Part No.:
37A04-D162-W00 MB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

4

Product Type

Connector

Number of Rows

1

Current

3A

Pitch

2mm

Connector Gender

Male

Voltage

32V

Mount Type

Wire

Contact Plating

Nickel

Series

37A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M 4-position rectangular plug connector features IDC termination with gold contacts and supports 20 to 24 AWG wire.

Mounting Type Free Hanging (In-Line)

Fastening Type Latch Lock

Wire Type Discrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy