3M 60-Way Connector Female for Wire, 2 Row

Subtotal (1 pack of 240 units)*

£741.31

(exc. VAT)

£889.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£741.31£3.089

*price indicative

RS Stock No.:
456-014
Mfr. Part No.:
3334-6600
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

60

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Wire

Connector Gender

Female

Voltage

1000Vrms

Contact Plating

Nickel

Series

3000

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, RoHS 2011/65/EU, UL 94V-0

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Rectangular receptacle connector has 60 positions and uses IDC termination with a gold finish. It supports 26 to 28 AWG stranded or solid wire.

Wire Type Ribbon Cable

Feed Through and Polarizing Key

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy