3M 26-Way Connector Female for Wire, 2 Row

Subtotal (1 pack of 540 units)*

£782.61

(exc. VAT)

£939.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£782.61£1.449

*price indicative

RS Stock No.:
455-998
Mfr. Part No.:
3385-6000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

1000Vrms

Mount Type

Wire

Connector Gender

Female

Contact Plating

Nickel

Series

3000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V-0, CHINA RoHS, RoHS 2011/65/EU

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Rectangular receptacle connector has 14 positions and uses IDC termination with a gold finish. The wire gauge is 26 to 28 AWG, and the contact finish thickness is 30.0 micro inches.

Wire Type Ribbon Cable

Feed Through

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy