3M 8-Way Connector for Surface
- RS Stock No.:
- 455-838
- Mfr. Part No.:
- 3490-5
- Brand:
- 3M
Subtotal (1 pack of 1000 units)*
£1,238.83
(exc. VAT)
£1,486.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,238.83 | £1.239 |
*price indicative
- RS Stock No.:
- 455-838
- Mfr. Part No.:
- 3490-5
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Mount Type | Surface | |
| Series | 3000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Mount Type Surface | ||
Series 3000 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Pull Tab is a component designed for easy handling and removal of 50 and 60-position socket connectors.
Packaging Bulk
Related links
- 3M 8-Way Connector for Surface
- 3M 8-Way Connector Female for Wire, 2 Row
- TE Connectivity 4-Way IDC Connector for Surface
- ERNI 1-Way IDC Connector for Surface, 2 Row
- Samtec 10-Way IDC Connector for Surface, 2 Row
- ERNI 2-Way IDC Connector for Surface, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector for Surface, 2 Row
- Samtec IDC Connector for Surface