RS PRO 10-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 360-673
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save £1.95
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £4.87 | £0.974 | - |
| 5 - 9 | £4.48 | £0.896 | £1.95 |
| 10 + | £4.04 | £0.808 | £8.30 |
*price indicative
- RS Stock No.:
- 360-673
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Voltage 250V | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH, CE | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RS Pro Flat cable connector is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors come with long locks and straight DIP terminals.
10 Way IDC Connector Plug
2 Rows
Plug Connector
Brass contact material
RoHS and REACH compliant
CE compliant
Related links
- RS PRO 10-Way IDC Connector Male for Through Hole, 2 Row
- RS PRO 10-Way IDC Connector Female, 2 Row
- RS PRO 10-Way IDC Connector Male for Cable, 2 Row
- RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 2 Row
- RS PRO 50-Way IDC Connector Male for Through Hole, 2 Row
- RS PRO 16-Way IDC Connector Male for Through Hole, 2 Row
