CONEC 6-Way IDC Connector Female for Standard, 2 Row
- RS Stock No.:
- 300-311
- Mfr. Part No.:
- 142A10199X
- Brand:
- CONEC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 300-311
- Mfr. Part No.:
- 142A10199X
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 253V | |
| Connector Gender | Female | |
| Mount Type | Standard | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | xComfort | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Traffic White | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 253V | ||
Connector Gender Female | ||
Mount Type Standard | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series xComfort | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Traffic White | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IE
The CONEC Socket Connector C has a nickel base with 50 pins on all contacts. The contact area features 4 pins with hard gold plating, and the balance of the IDC pin is tin-plated. The operating temperature range is from -40°C to +105°C, and the current carrying capacity is 1A. It has a test voltage of 1000 Veff.
Contacts Copper Alloy
Related links
- CONEC 16-Way IDC Connector Female for Standard, 7 Row
- HARTING 6-Way IDC Connector Female for Cable, 2 Row
- Molex 6-Way IDC Connector Female for Cable, 2 Row
- 3M 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol ICC 6-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 2 Row
- RS PRO 6-Way IDC Connector Female for Cable, 2 Row
