Amphenol ICC 1.27mm Pitch 32 Way SMD PLCC PLCC Socket
- RS Stock No.:
- 863-3374
- Mfr. Part No.:
- 69802-132LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3374
- Mfr. Part No.:
- 69802-132LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| IC Socket Type | PLCC Socket | |
| Package Type | SMD | |
| Gender | Female | |
| Number of Contacts | 32 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 1.0A | |
| Voltage Rating | 120.0 V | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
IC Socket Type PLCC Socket | ||
Package Type SMD | ||
Gender Female | ||
Number of Contacts 32 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Current Rating 1.0A | ||
Voltage Rating 120.0 V | ||
Housing Material PPS | ||
- COO (Country of Origin):
- CN
