Amphenol FCI 1.27mm Pitch 100 Way SMT BGA Prototyping Socket
- RS Stock No.:
- 860-2639
- Mfr. Part No.:
- 84512-102LF
- Brand:
- Amphenol FCI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2639
- Mfr. Part No.:
- 84512-102LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Package Type | BGA | |
| Gender | Male | |
| Number of Contacts | 100 | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 2 (1 Contact) A, 450 (All Contact) mA | |
| Socket Mounting Type | Surface Mount | |
| Device Mounting Type | Surface Mount | |
| Voltage Rating | 200 V ac | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Package Type BGA | ||
Gender Male | ||
Number of Contacts 100 | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 2 (1 Contact) A, 450 (All Contact) mA | ||
Socket Mounting Type Surface Mount | ||
Device Mounting Type Surface Mount | ||
Voltage Rating 200 V ac | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
