Amphenol ICC 1.27mm Pitch 44 Way SMD PLCC PLCC Socket

Stock information currently inaccessible
RS Stock No.:
859-9438
Mfr. Part No.:
69802-144LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

120.0 V

Termination Method

Solder

Housing Material

PPS

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy