Amphenol FCI 2.54mm Pitch 44 Way DIP PLCC PLCC Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-9410
Mfr. Part No.:
54020-44030LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

IC Socket Type

PLCC Socket

Package Type

DIP

Gender

Male

Number of Contacts

44

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

250.0 V

Termination Method

Solder

Housing Material

PPS

COO (Country of Origin):
CN