Preci-Dip 1.27mm Pitch 84 Way PLCC Socket
- RS Stock No.:
- 701-9436
- Mfr. Part No.:
- 540-88-084-17-400
- Brand:
- Preci-Dip
Stock information currently inaccessible
- RS Stock No.:
- 701-9436
- Mfr. Part No.:
- 540-88-084-17-400
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Gender | Female | |
| Number of Contacts | 84 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Termination Method | Solder | |
| Housing Material | Glass Fibre Reinforced PPS | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Gender Female | ||
Number of Contacts 84 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 1A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Termination Method Solder | ||
Housing Material Glass Fibre Reinforced PPS | ||
- COO (Country of Origin):
- CH
