Preci-Dip 1.27mm Pitch 52 Way PLCC Socket

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
701-9424
Mfr. Part No.:
540-88-052-17-400
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Gender

Female

Number of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1A

Voltage Rating

100 V ac, 150 V dc

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy