Yamaichi 0.5mm Pitch 48 Way Through Hole QFN Test Sockets
- RS Stock No.:
- 665-9920
- Mfr. Part No.:
- QFN11T048-008
- Brand:
- Yamaichi
Stock information currently inaccessible
- RS Stock No.:
- 665-9920
- Mfr. Part No.:
- QFN11T048-008
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | QFN | |
| Gender | Female | |
| Number of Contacts | 48 | |
| Pitch | 0.5mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Socket Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | PEI, PES | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type QFN | ||
Gender Female | ||
Number of Contacts 48 | ||
Pitch 0.5mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Socket Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material PEI, PES | ||
