E-TEC 1.27mm Pitch 32 Way PLCC IC Socket
- RS Stock No.:
- 615-5005
- Mfr. Part No.:
- PLS-032-H105-99
- Brand:
- E-TEC
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 615-5005
- Mfr. Part No.:
- PLS-032-H105-99
- Brand:
- E-TEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| IC Socket Type | PLCC Socket | |
| Gender | Female | |
| Number of Contacts | 32 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 1.0A | |
| Voltage Rating | 100.0 V | |
| Termination Method | Solder | |
| Housing Material | Polymer | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
IC Socket Type PLCC Socket | ||
Gender Female | ||
Number of Contacts 32 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Current Rating 1.0A | ||
Voltage Rating 100.0 V | ||
Termination Method Solder | ||
Housing Material Polymer | ||
