Yamaichi 0.65mm Pitch 112 Way SMT QFP Prototyping Socket
- RS Stock No.:
- 500-8059
- Mfr. Part No.:
- IC149-112-042-B5
- Brand:
- Yamaichi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 500-8059
- Mfr. Part No.:
- IC149-112-042-B5
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | QFP | |
| Gender | Female | |
| Number of Contacts | 112 | |
| Pitch | 0.65mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Nylon, PPS | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type QFP | ||
Gender Female | ||
Number of Contacts 112 | ||
Pitch 0.65mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Socket Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Nylon, PPS | ||
RoHS Status: Not Applicable
