Yamaichi 0.8mm Pitch 44 WaySMT QFP Test Test Sockets

Image representative of range

Stock information currently inaccessible
RS Stock No.:
500-7933
Mfr. Part No.:
IC149-044-049-B5
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

IC Socket Type

Test Socket

Package Type

QFP

Gender

Female

Number of Contacts

44

Pitch

0.8mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Polyamide

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy