Yamaichi 2.54mm Pitch 100 Way SMT PGA ZIF Test Socket
- RS Stock No.:
- 372-3447
- Mfr. Part No.:
- NP89-10007-G4-BF
- Brand:
- Yamaichi
Stock information currently inaccessible
- RS Stock No.:
- 372-3447
- Mfr. Part No.:
- NP89-10007-G4-BF
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | PGA | |
| Gender | Female | |
| Number of Contacts | 100 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Socket Mounting Type | Surface Mount | |
| Device Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | PEI | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type PGA | ||
Gender Female | ||
Number of Contacts 100 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Socket Mounting Type Surface Mount | ||
Device Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material PEI | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
