Yamaichi 0.8mm Pitch 120 Way Through Hole QFP Test Test Sockets
- RS Stock No.:
- 372-3289
- Mfr. Part No.:
- IC234-1204-017N
- Brand:
- Yamaichi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-3289
- Mfr. Part No.:
- IC234-1204-017N
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | QFP | |
| IC Socket Type | Test Socket | |
| Gender | Female | |
| Number of Contacts | 120 | |
| Pitch | 0.8mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Socket Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | PEI | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type QFP | ||
IC Socket Type Test Socket | ||
Gender Female | ||
Number of Contacts 120 | ||
Pitch 0.8mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Socket Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material PEI | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
