RS PRO Through Hole Reed Switch 1.5 A 300 V

Subtotal (1 pack of 5 units)*

£11.28

(exc. VAT)

£13.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 465 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.256£11.28

*price indicative

RS Stock No.:
265-2281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Reed Switch

Maximum Switching Current

1.5A

Maximum Switching Power

70W

Maximum Switching Voltage

300V

Contact Resistance

100mΩ

Contact Material

PGM Alloy

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.8ms

AT Value Range

35 to 70 AT

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Width

2.5mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

23.3mm

Depth

95mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 1NO, Miniature, Through Hole Reed Switch 35-40AT, 300 V, 1.5 A, Glass, 70 W, 1 Form A- Contact


From RS PRO we offer you a selection of high-quality miniature 1 form A changeover magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 54 mm

  • Glass body length 20.3 mm

  • Glass body diameter 2.5 mm

  • Features & Benefits


  • Miniature Reed Switch 1NO

  • 1 Form A Changeover

  • KMS-50 Test coil

  • Pull in 35AT minimum, 40AT maximum

  • 70 W maximum contact rating

  • Through Hole mounted

  • 1.5 A Switching current

  • 300 V dc Switching voltage

  • Operating temperature -20°C to +125°C

  • PGM-Alloy contacts

  • Applications Type


  • Control boxes

  • Kitchen devices

  • Motors

  • Fluid flow, Test and Measurement, Safety and Security plus may more

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy