3M 2.54mm Pitch 21 x 21 Way Through Hole PGA ZIF Test Socket
- RS Stock No.:
- 249-5955
- Mfr. Part No.:
- 200-6321-171-1900
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-5955
- Mfr. Part No.:
- 200-6321-171-1900
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Package Type | PGA | |
| Gender | Female | |
| Number of Contacts | 21 x 21 | |
| Number of Rows | 21 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Socket Mounting Type | Through Hole | |
| Device Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | PES | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Package Type PGA | ||
Gender Female | ||
Number of Contacts 21 x 21 | ||
Number of Rows 21 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Socket Mounting Type Through Hole | ||
Device Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material PES | ||
- COO (Country of Origin):
- JP
