Winslow 1.27mm Pitch 32 Way PLCC Socket
- RS Stock No.:
- 244-6880
- Mfr. Part No.:
- W9302
- Brand:
- Winslow
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 244-6880
- Mfr. Part No.:
- W9302
- Brand:
- Winslow
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Gender | Male | |
| Number of Contacts | 32 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Gender Male | ||
Number of Contacts 32 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- GB
