- RS Stock No.:
- 191-7918
- Mfr. Part No.:
- 1-1437508-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-7918
- Mfr. Part No.:
- 1-1437508-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Terminal Plating : Gold
Termination Method : Printed Circuit
Contact Current Rating (Max) (A): 3
Pin Diameter : 5.08 mm [ .2 in ]
Terminal Material : Beryllium Copper
Socket Type : Transistor
Termination Method : Printed Circuit
Contact Current Rating (Max) (A): 3
Pin Diameter : 5.08 mm [ .2 in ]
Terminal Material : Beryllium Copper
Socket Type : Transistor
Specifications
Attribute | Value |
---|---|
IC Socket Type | Transistor Socket |
Gender | Female |
Number of Contacts | 8 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 3.0A |
Voltage Rating | 500.0 V |
Termination Method | Solder |