Amphenol Communications Solutions 1.27mm Pitch 32 Way SMD PLCC IC Socket
- RS Stock No.:
- 182-2961
- Mfr. Part No.:
- 69802-432LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-2961
- Mfr. Part No.:
- 69802-432LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Package Type | SMD | |
| IC Socket Type | PLCC Socket | |
| Gender | Female | |
| Number of Contacts | 32 | |
| Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 1.0A | |
| Voltage Rating | 120.0 V | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Package Type SMD | ||
IC Socket Type PLCC Socket | ||
Gender Female | ||
Number of Contacts 32 | ||
Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 1.0A | ||
Voltage Rating 120.0 V | ||
Termination Method Solder | ||
Housing Material PPS | ||
- COO (Country of Origin):
- CN
Plastic Leaded Chip Carrier (PLCC) is a low profile, thin four-wall socket built in a plastic housing used to encase integrated circuit chips.Available in surface mount (SMT) and through-hole (THT) versions, the PLCC is designed with the standard J-leads. The lead counts range in 32 and 44 positions for the SMT and 32, 44 and 68 positions for the THT version. The standard pin spacing of 1.27 mm on the PLCC is designed for standard chips which has the same spacing size.PLCC is suitable for use in a variety of device types, including memory, processors, controllers and particularly common for read-only memories as it provides an easily swappable socketed chip. Applications range from consumer products through automotive and aerospace.
Surface Mount Type Sockets
