Yamaichi 1.27mm Pitch 28 Way PLCC Socket
- RS Stock No.:
- 117-8508
- Mfr. Part No.:
- IC51-0284-399
- Brand:
- Yamaichi
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 117-8508
- Mfr. Part No.:
- IC51-0284-399
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Gender | Female | |
| Number of Contacts | 28 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Termination Method | Solder | |
| Housing Material | PES | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Gender Female | ||
Number of Contacts 28 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Termination Method Solder | ||
Housing Material PES | ||
- COO (Country of Origin):
- JP
