3M 1.27mm Pitch 20 Way Through Hole SOIC Test Sockets
- RS Stock No.:
- 767-034
- Mfr. Part No.:
- 220-7201-55-1902
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 767-034
- Mfr. Part No.:
- 220-7201-55-1902
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Package Type | SOIC | |
| Gender | Female | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1.0A | |
| Socket Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | PSU | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Package Type SOIC | ||
Gender Female | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current Rating 1.0A | ||
Socket Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material PSU | ||
- COO (Country of Origin):
- JP
