Winslow Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 68 Pin Female PLCC to 68 Pin Male DIP
- RS Stock No.:
- 741-9375
- Mfr. Part No.:
- WA068127FAJTRC
- Brand:
- Winslow
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 741-9375
- Mfr. Part No.:
- WA068127FAJTRC
- Brand:
- Winslow
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Pitch | 2.54mm | |
| End 1 | 68 Pin Female PLCC | |
| End 2 | 68 Pin Male DIP | |
| End 1 Number of Contacts | 68 | |
| End 2 Number of Contacts | 68 | |
| End 1 Type | PLCC | |
| End 2 Type | DIP | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Pitch 2.54mm | ||
End 1 68 Pin Female PLCC | ||
End 2 68 Pin Male DIP | ||
End 1 Number of Contacts 68 | ||
End 2 Number of Contacts 68 | ||
End 1 Type PLCC | ||
End 2 Type DIP | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
