Sunhayato Straight Through Hole Mount IC Socket Adapter, 24 Pin Female SOP to 24 Pin Female DIP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
401-7838
Mfr. Part No.:
24P-SOD-065-300
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

End 1

24 Pin Female SOP

End 2

24 Pin Female DIP

End 1 Number of Contacts

24

End 2 Number of Contacts

24

End 1 Type

SOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Female

Mounting Type

Through Hole

Body Orientation

Straight

Contact Plating

Gold

Housing Material

FR4

Current Rating

2A

RoHS Status: Not Applicable

COO (Country of Origin):
JP