CHIPQUIK Straight Surface Mount Mount 0.1 in Pitch SMT Adapter, SOIC to DIP

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£2.40

(exc. VAT)

£2.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.40-
10 - 24£2.217%
25 +£1.9319%

*price indicative

RS Stock No.:
924-838
Mfr. Part No.:
PCB3001-1
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

SMT Adapter

Connection A

SOIC

Number of Contacts A

28

Connection Gender A

Female

Connection Gender B

Male

Number of Contacts B

28

Series

Proto Advantage

Pitch

0.1in

Connection B

DIP

Mount Type

Surface Mount

Orientation

Straight

Standards/Approvals

REACH

Housing Material

FR4

COO (Country of Origin):
CA
The CHIPQUIK Adapter facilitates seamless connections from SOIC28W/N and SOP28 to DIP SMT configurations, accommodating a variety of soldering tasks with precision and reliability.

Bottom SMT footprint optimises layout for space-saving designs

Top SMT footprint enhances component placement accuracy

Multiple dimension references in mm and inches provide clarity for users

Crafted for effective heat dissipation during soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy