CHIPQUIK Straight Surface Mount Mount 1.27 mm Pitch SMT Adapter, SOIC to DIP
- RS Stock No.:
- 924-821
- Mfr. Part No.:
- PA0003C
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save £4.00
View bulk pricing optionsSubtotal (1 unit)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 41 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.96 | - |
| 10 + | £4.56 | £4.00 |
*price indicative
- RS Stock No.:
- 924-821
- Mfr. Part No.:
- PA0003C
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | SMT Adapter | |
| Connection A | SOIC | |
| Number of Contacts A | 14 | |
| Connection Gender A | Female | |
| Number of Contacts B | 14 | |
| Connection Gender B | Male | |
| Connection B | DIP | |
| Pitch | 1.27mm | |
| Current | 1.1A | |
| Contact Plating | Gold over Nickel | |
| Series | Proto Advantage Compact Series | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Standards/Approvals | ROHS | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type SMT Adapter | ||
Connection A SOIC | ||
Number of Contacts A 14 | ||
Connection Gender A Female | ||
Number of Contacts B 14 | ||
Connection Gender B Male | ||
Connection B DIP | ||
Pitch 1.27mm | ||
Current 1.1A | ||
Contact Plating Gold over Nickel | ||
Series Proto Advantage Compact Series | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Standards/Approvals ROHS | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- CA
The CHIPQUIK SMT Adapter is a sophisticated solution designed to convert SOIC-14 footprints to DIP-14 formats for seamless integration on various PCB layouts.
Compact design accommodates 150 mil and 200 mil body widths
Precise dimensions enhance fitting accuracy for reliable connections
Top and bottom view illustrations provide clarity on foot features
Representative drawings assist in design adaptations without scaling issues
