CHIPQUIK Straight Surface Mount Mount 650 μm Pitch SMT Adapter, SOT to DIP

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£2.03

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.03-
10 - 24£1.877%
25 +£1.6220%

*price indicative

RS Stock No.:
924-815
Mfr. Part No.:
PA0087
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

SMT Adapter

Connection A

SOT

Connection Gender A

Female

Number of Contacts A

6

Number of Contacts B

6

Connection Gender B

Male

Connection B

DIP

Series

Proto Advantage

Pitch

650μm

Mount Type

Surface Mount

Orientation

Straight

Standards/Approvals

ROHS

COO (Country of Origin):
CA
The CHIPQUIK SMT Adapter provides a solution for converting SC70-6/SOT-363 packages to DIP-6 for easy prototyping and designing. This 0.65 mm pitch adapter ensures versatility in electronic applications.

Top and bottom views included for precise alignment and connectivity

Representative drawings provided to aid in Visual understanding

Manufactured for robust performance in various electronic configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy