CHIPQUIK Straight Surface Mount Mount 950 μm Pitch SMT Adapter, SOT to DIP
- RS Stock No.:
- 924-814
- Mfr. Part No.:
- PA0086
- Brand:
- CHIPQUIK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.03 |
| 10 - 24 | £1.87 |
| 25 + | £1.62 |
*price indicative
- RS Stock No.:
- 924-814
- Mfr. Part No.:
- PA0086
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | SMT Adapter | |
| Connection A | SOT | |
| Connection Gender A | Female | |
| Number of Contacts A | 6 | |
| Connection Gender B | Male | |
| Number of Contacts B | 6 | |
| Pitch | 950μm | |
| Series | Proto Advantage | |
| Connection B | DIP | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type SMT Adapter | ||
Connection A SOT | ||
Connection Gender A Female | ||
Number of Contacts A 6 | ||
Connection Gender B Male | ||
Number of Contacts B 6 | ||
Pitch 950μm | ||
Series Proto Advantage | ||
Connection B DIP | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CA
The CHIPQUIK SOT23-5 to DIP-6 SMT Adapter offers a reliable solution for converting SOT23 and similar packages to DIP configurations, facilitating easier integration into various PCB designs.
DIMENSIONS specified in both millimetres and inches, ensuring versatility for diverse projects
Includes multiple reference points for precise component placement
1.00 mm minimum dimension height allows for seamless fitting
Compatible with a range of SMT footprints, promoting design flexibility
