CHIPQUIK Straight Surface Mount Mount 950 μm Pitch SMT Adapter, SOT to DIP
- RS Stock No.:
- 924-813
- Mfr. Part No.:
- PA0085
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.03 | - |
| 10 - 24 | £1.87 | 7% |
| 25 + | £1.62 | 20% |
*price indicative
- RS Stock No.:
- 924-813
- Mfr. Part No.:
- PA0085
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | SMT Adapter | |
| Connection A | SOT | |
| Connection Gender A | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Connection Gender B | Male | |
| Series | Proto Advantage | |
| Pitch | 950μm | |
| Connection B | DIP | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type SMT Adapter | ||
Connection A SOT | ||
Connection Gender A Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Connection Gender B Male | ||
Series Proto Advantage | ||
Pitch 950μm | ||
Connection B DIP | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Adapter facilitates the integration of SOT23-6/SC59-6 components into DIP-6 formats with a 0.95 mm pitch, ensuring compatibility and ease of use for various electronic applications.
Designed for efficient SMT to DIP conversion
Dimensions tailored for precise component fitting
Constructed with high-quality materials for reliability
Offers a Compact form factor suitable for tight spaces
